- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5302
5302
Thomas & Betts
The 5302 is a 1/2 inch sealing ring made of Santoprene thermoplastic rubber with a stainless steel retainer for use with Rigid ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5302 is a 1/2 inch sealing ring made of Santoprene thermoplastic rubber with a stainless steel retainer for use with Rigid/IMC conduit.
Search Keywords: 5302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Conduit Fitting
-
Color:N/A
-
Body Material:Santoprene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$5.11
100
$4.84
250
$4.52
500
$4.51
1,000
$4.49
2,500
$4.48
5,000
$4.47
7,500 +
$4.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT