- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5263-HT
5263-HT
Thomas & Betts
Liquidtight Sealing Gasket - 3/4 Inch - with 316 Stainless Steel Retainer Ring and Thermoplastic Molded Seals - High Temperatu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquidtight Sealing Gasket - 3/4 Inch - with 316 Stainless Steel Retainer Ring and Thermoplastic Molded Seals - High Temperature - Black Interior.
Search Keywords: 5263HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5263-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Sealing Gasket1849
-
Color:Black1841
-
Body Material:Stainless Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$5.49
50
$5.32
100
$5.08
250
$4.87
500
$4.67
1,000
$4.54
2,500
$4.42
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing