- Home ›
- All Products›
- 4464B
4464B
Thomas & Betts
Explosion Proof Delayed Action Receptacle - 125/250 VAC - 20 A - 2 Pole - 3 Wire - Copper-Free Cast Aluminum.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Explosion Proof Delayed Action Receptacle - 125/250 VAC - 20 A - 2 Pole - 3 Wire - Copper-Free Cast Aluminum.
Search Keywords: 4464B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:4464B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,883.90
3
$2,734.09
5 +
$2,699.04
Click for Quote
Log in
to unlock special pricing