- Home ›
- All Products›
- 4238BC
4238BC
Thomas & Betts
Delayed Reaction Plug - 30 Amp - 3 Pole - 4 Wire - 250V or 480V - Ratings Type DA - Cable Hole Diameter: 3/4 Inch.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Delayed Reaction Plug - 30 Amp - 3 Pole - 4 Wire - 250V or 480V - Ratings Type DA - Cable Hole Diameter: 3/4 Inch.
Search Keywords: 4238BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:4238BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2,040.30
3
$1,985.89
5 +
$1,934.31
Click for Quote
Log in
to unlock special pricing