- Home ›
- All Products›
- 3934FSA21
3934FSA21
Thomas & Betts
FS/FD Pin and Sleeve Connector - 600 VAC - 20 A - 60 Hz Frequency - 3 Pole - 4 Wires - Aluminum.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FS/FD Pin and Sleeve Connector - 600 VAC - 20 A - 60 Hz Frequency - 3 Pole - 4 Wires - Aluminum.
Search Keywords: 3934FSA21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3934FSA21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,063.02
3
$1,048.46
5 +
$1,020.50
Click for Quote
Log in
to unlock special pricing