- Home ›
- All Products›
- 3934B
3934B
Thomas & Betts
FS/FD Female Connector - Metallic Watertight/Weathertight - 600 VAC - 20 A - 60 Hz Frequency - 3 Pole - 4 Wires - Screw Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FS/FD Female Connector - Metallic Watertight/Weathertight - 600 VAC - 20 A - 60 Hz Frequency - 3 Pole - 4 Wires - Screw Terminal - Cast Brass.
Search Keywords: 3934B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3934B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$4,678.60
3
$4,498.66
5 +
$4,487.42
Click for Quote
Log in
to unlock special pricing