- Home ›
- All Products›
- 3913B
3913B
Thomas & Betts
FS/FD Female Connector - Metallic Watertight - 250 VAC - 20 A - 60 Hz Frequency - 2 Pole - 3 Wires - Screw Terminal - Cast Bra ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FS/FD Female Connector - Metallic Watertight - 250 VAC - 20 A - 60 Hz Frequency - 2 Pole - 3 Wires - Screw Terminal - Cast Brass.
Search Keywords: 3913B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3913B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$2,628.99
3
$2,492.43
5 +
$2,486.20
Click for Quote
Log in
to unlock special pricing