- Home ›
- All Products›
- 3809
3809
Thomas & Betts
FS/FD Female Plug - Reverse Service - 250 VAC - 30 A - 60 Hz Frequency - 2 Pole - 3 Wires - Screw Terminal - Aluminum.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FS/FD Female Plug - Reverse Service - 250 VAC - 30 A - 60 Hz Frequency - 2 Pole - 3 Wires - Screw Terminal - Aluminum.
Search Keywords: 3809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,330.10
3
$1,276.90
5 +
$1,273.71
Click for Quote
Log in
to unlock special pricing