- Home ›
- All Products›
- 3744X
3744X
Thomas & Betts
FD Receptacle - 10 Amp - 3 Pole - 4 Wire - 600VAC - Without Box.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FD Receptacle - 10 Amp - 3 Pole - 4 Wire - 600VAC - Without Box.
Search Keywords: 3744X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3744X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2,334.41
3
$2,213.14
5 +
$2,207.61
Click for Quote
Log in
to unlock special pricing