- Home ›
- All Products›
- 3744-RS
3744-RS
Thomas & Betts
FD Receptacle - 10 Amp - 3 Pole - 4 Wire - 600VAC - Screw Cap.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FD Receptacle - 10 Amp - 3 Pole - 4 Wire - 600VAC - Screw Cap.
Search Keywords: 3744RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3744-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,232.35
3
$3,064.44
5 +
$3,025.15
Click for Quote
Log in
to unlock special pricing