- Home ›
- All Products›
- 3743U1
3743U1
Thomas & Betts
FD Receptacle - 20 Amp - 3 Pole - 2 Wire - 125V - Screw Cap.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FD Receptacle - 20 Amp - 3 Pole - 2 Wire - 125V - Screw Cap.
Search Keywords: 3743U1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3743U1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,560.04
3
$2,427.05
5 +
$2,420.98
Click for Quote
Log in
to unlock special pricing