- Home ›
- All Products›
- 3730B
3730B
Thomas & Betts
FD Plug - 15 Amp - 3 Pole - 4 Wire - 250VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FD Plug - 15 Amp - 3 Pole - 4 Wire - 250VAC.
Search Keywords: 3730B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3730B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$3,065.16
3
$2,905.93
5 +
$2,868.68
Click for Quote
Log in
to unlock special pricing