- Home ›
- All Products›
- 3720U3
3720U3
Thomas & Betts
FD Plug - 15 Amp - Plug - 2 Pole - 3 Wire - 277V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FD Plug - 15 Amp - Plug - 2 Pole - 3 Wire - 277V.
Search Keywords: 3720U3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3720U3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,318.60
3
$1,265.86
5 +
$1,262.70
Click for Quote
Log in
to unlock special pricing