- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3704
3704
Thomas & Betts
Cable Accessories Conduit Fitting Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Conduit Fitting Steel
Search Keywords: 3704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Conduit Fitting
-
Color:N/A
-
Body Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Buy all 53 in-stock or the regular minimum order quantity of 125
Stock lot only:
53
Minimum Order Quantity:
125
Order Increment:
125
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.727
125
$1.570
250
$1.510
500
$1.460
1,000
$1.390
2,500
$1.360
5,000
$1.320
7,500
$1.310
10,000 +
$1.300
Click for Quote
Log in
to unlock special pricing