- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 35P
35P
Thomas & Betts
Wire Connector 10-18AWG Copper Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Connector 10-18AWG Copper Black
Search Keywords: 35P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:35P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-18 AWG
-
Color:Black
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5209
800
$0.4232
1,600
$0.4043
3,200
$0.3815
5,600
$0.3711
8,000
$0.3701
10,400
$0.3612
15,200 +
$0.3603
Click for Quote
Log in
to unlock special pricing