- Home ›
- All Products›
- 335P
335P
Thomas & Betts
Connector; Wire; 6.87 in. (Outer); 6.00 in. (Outer); UL Listed, CSA Certified
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector; Wire; 6.87 in. (Outer); 6.00 in. (Outer); UL Listed, CSA Certified
Search Keywords: 335P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:335P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 1000
Stock lot only:
14
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.2509
1,000
$0.2281
3,000
$0.2216
5,000
$0.2200
8,000
$0.2171
10,000
$0.2166
25,000
$0.2130
50,000 +
$0.2125
Click for Quote
Log in
to unlock special pricing