Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

333P

Wire Connector 10-18AWG Copper Yellow Tin Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Connector 10-18AWG Copper Yellow Tin Box
Search Keywords: 333P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    333P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Wire Connector
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    10-18 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 333P RoHS compliant?
Yes, 333P is RoHS compliant.
What is the lead time for 333P?
The standard lead time for 333P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately Buy all 760 in-stock or the regular minimum order quantity of 1000
Stock lot only:
760
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1662
1,000
$0.1511
3,000
$0.1478
5,000
$0.1468
8,000
$0.1439
10,000
$0.1435
25,000
$0.1411
50,000
$0.1408
100,000 +
$0.1403
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!