- Home ›
- All Products›
- 3313
3313
Thomas & Betts
Receptacle with Junction Box, Angle Adapter And Screw Cap - 30 Amps - 2 Pole - 3 Wire - 480VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle with Junction Box, Angle Adapter And Screw Cap - 30 Amps - 2 Pole - 3 Wire - 480VAC.
Search Keywords: 3313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$3,348.97
3
$3,261.98
5 +
$3,220.16
Click for Quote
Log in
to unlock special pricing