Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

3303-TB

Cable Accessories Cable Fitting Steel Metallic Electro Zinc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Cable Fitting Steel Metallic Electro Zinc
Search Keywords: 3303TB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 3303-TB
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Fitting
Color: Metallic
Body Material: Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3303-TB RoHS compliant?
Yes, 3303-TB is RoHS compliant.
What is the lead time for 3303-TB?
The standard lead time for 3303-TB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.15
25
$7.98
50
$6.58
100
$6.03
250
$5.69
500
$5.54
1,000
$5.53
2,500 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!