- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 329-BP
329-BP
Thomas & Betts
Wire Connector 16-22AWG Copper Gray Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Connector 16-22AWG Copper Gray Tin Bulk
Search Keywords: 329BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:329-BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Gray
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1252
3,000
$0.1176
5,000
$0.1125
8,000
$0.1109
25,000
$0.1064
50,000
$0.1022
100,000
$0.1019
150,000 +
$0.1008
Click for Quote
Log in
to unlock special pricing