- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3210
3210
Thomas & Betts
Fittings Bushing 0.5in Tube Fitting Thermoplastic, for Cable Protection Systems
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Bushing 0.5in Tube Fitting Thermoplastic, for Cable Protection Systems
Search Keywords: 3210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Bushing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Buy all 230 in-stock or the regular minimum order quantity of 500
Stock lot only:
230
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.7513
500
$0.6830
1,000
$0.6000
2,500
$0.5970
5,000
$0.5730
7,500
$0.5700
10,000
$0.5440
15,000
$0.5420
25,000 +
$0.5390
Click for Quote
Log in
to unlock special pricing