- Home ›
- All Products›
- 3113
3113
Thomas & Betts
Receptacle with Junction Box, Angle Adapter And Flap Cap - 30 Amps - 2 Pole - 3 Wire - 480VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle with Junction Box, Angle Adapter And Flap Cap - 30 Amps - 2 Pole - 3 Wire - 480VAC.
Search Keywords: 3113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,957.19
3
$1,905.00
5 +
$1,855.52
Click for Quote
Log in
to unlock special pricing