- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 31011
31011
Thomas & Betts
Locktite Copper One-Hole Lug for Conductor Range 2/0 - 4/0 AWG or 150 - 200 NAVY - Length 2-8/8 inch - Width 1 inch - Pad Thic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locktite Copper One-Hole Lug for Conductor Range 2/0 - 4/0 AWG or 150 - 200 NAVY - Length 2-8/8 inch - Width 1 inch - Pad Thickness 1/4 inch - Pad Length 1-1/4 inch - Bolt Size 3/8 inch - Height 1-13/32 inch.
Search Keywords: 31011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:31011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$88.00
5
$81.86
10
$79.65
20
$75.59
50
$73.73
100 +
$72.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT