- Home ›
- All Products›
- 31009
31009
Thomas & Betts
Locktite Copper One-Hole Lug for Conductor Range #1 - 2/0 AWG or 100 - 125 NAVY - Length 1-15/16 inch - Width 13/16 inch - Pad ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locktite Copper One-Hole Lug for Conductor Range #1 - 2/0 AWG or 100 - 125 NAVY - Length 1-15/16 inch - Width 13/16 inch - Pad Thickness 1/4 inch - Pad Length 1 inch - Bolt Size 3/8 inch - Height 1-3/16 inch.
Search Keywords: 31009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:31009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$72.99
5
$65.13
10
$63.18
25
$57.99
50
$57.85
100
$56.45
250 +
$54.27
Click for Quote
Log in
to unlock special pricing