- Home ›
- All Products›
- 31003
31003
Thomas & Betts
Locktite Copper One-Hole Lug for Conductor Range #14 - #8 AWG or 4 - 14 NAVY. Length 1-1/8 inch - Width 1/2 inch - Pad Thickne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locktite Copper One-Hole Lug for Conductor Range #14 - #8 AWG or 4 - 14 NAVY. Length 1-1/8 inch - Width 1/2 inch - Pad Thickness 1/8 inch. Pad Length 9/16 inch. Bolt Size 1/4 inch - Height 15/32 inch.
Search Keywords: 31003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:31003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$23.54
30
$22.83
50
$21.86
100
$20.96
250
$20.40
500
$20.13
1,000 +
$19.61
Click for Quote
Log in
to unlock special pricing