- Home ›
- All Products›
- 2G21
2G21
Thomas & Betts
Butt Splice Terminal 2AWG 32.13mm 13.69mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Splice Terminal 2AWG 32.13mm 13.69mm Tin Loose Piece
Search Keywords: 2G21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:2G21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$10.96
25
$9.93
50
$9.48
100
$9.21
250
$8.71
500
$8.47
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing