- Home ›
- All Products›
- 2D-8
2D-8
Thomas & Betts
Butt Splice Terminal 8AWG 21mm 7.51mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Splice Terminal 8AWG 21mm 7.51mm Tin Loose Piece
Search Keywords: 2D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:2D-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$3.59
100
$3.48
250
$3.22
500
$3.05
1,000
$3.04
2,500
$2.89
5,000
$2.86
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing