Available Replacements
Alternatif paketleme
RAA24 RAA24 Thomas & Betts
RAA24

Thomas & Betts

In Stock: 905

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

2A20

Splice Terminal 20-22AWG 21.33mm 5.08mm Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Splice Terminal 20-22AWG 21.33mm 5.08mm Tin Bulk
Search Keywords: 2A20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 2A20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2A20 RoHS compliant?
Yes, 2A20 is RoHS compliant.
What is the lead time for 2A20?
The standard lead time for 2A20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 732
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.36
500
$1.35
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!