Available Replacements
Alternative Packaging
AA2 AA2 Thomas & Betts
AA2

Thomas & Betts

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

2A-18

Butt Splice Terminal 18-22AWG 15.74mm 3.04mm Electro-Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Butt Splice Terminal 18-22AWG 15.74mm 3.04mm Electro-Tin Bulk
Search Keywords: 2A18
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 2A-18
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2A-18 RoHS compliant?
Yes, 2A-18 is RoHS compliant.
What is the lead time for 2A-18?
The standard lead time for 2A-18 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.985
300
$0.954
500
$0.912
1,000
$0.873
2,500
$0.837
5,000
$0.814
7,500
$0.812
10,000 +
$0.804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!