- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 273-31853-7
273-31853-7
Thomas & Betts
Battery Terminal (4/0)AWG Copper Yellow 57.8mm Electro Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Terminal (4/0)AWG Copper Yellow 57.8mm Electro Tin Bulk
Search Keywords: 273318537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:273-31853-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(4/0) AWG
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$125.81
10
$35.65
25
$33.13
50
$31.46
100 +
$29.56
Click for Quote
Log in
to unlock special pricing