- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 256-31426-33
256-31426-33
Thomas & Betts
Lug Terminal 8AWG Copper 47.75mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 8AWG Copper 47.75mm Electro Tin
Search Keywords: 2563142633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256-31426-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$36.94
25
$28.81
38
$26.54
50 +
$26.01
Click for Quote
Log in
to unlock special pricing