Image is representational - see mfr. specs

256-30695-828

Thomas & Betts

Barrel Terminal 6AWG Copper Tin

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Barrel Terminal 6AWG Copper Tin
Search Keywords: 25630695828
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Thomas & Betts
  • 部品番号:
    256-30695-828
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Barrel Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Wire Size:
    6 AWG
  • Color:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 90
即時出荷可能
2 Weeks 出荷できます 6/22/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$27.26
5
$25.69
10
$25.62
25
$24.93
50
$24.26
100
$24.20
250 +
$23.81
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!