Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

256-30695-251

Lug Terminal 8AWG Copper 63.5mm Electro Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lug Terminal 8AWG Copper 63.5mm Electro Tin
Search Keywords: 25630695251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 256-30695-251
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 256-30695-251 RoHS compliant?
Yes, 256-30695-251 is RoHS compliant.
What is the lead time for 256-30695-251?
The standard lead time for 256-30695-251 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$13.87
50
$10.40
75
$9.71
100 +
$9.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!