- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 256-30695-1747
256-30695-1747
Thomas & Betts
54518 Plain Finish No Ink Marking
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
54518 Plain Finish No Ink Marking
Search Keywords: 256306951747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256-30695-1747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$138.63
10
$43.83
25
$40.71
50
$37.94
100 +
$35.62
Click for Quote
Log in
to unlock special pricing