- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 256-30695-1233
Thomas & Betts
256-30695-1233
Lug Terminal 1AWG Copper Green 68.32mm Electro Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | 256-30695-1233 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |