- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 256306951225PH
256306951225PH
Thomas & Betts
Lug Terminal 6AWG Copper 61.72mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 6AWG Copper 61.72mm Electro Tin
Search Keywords: 256306951225PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256306951225PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$30.48
25
$23.77
38
$21.89
50 +
$21.46
Click for Quote
Log in
to unlock special pricing