- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 256-30695-1116
256-30695-1116
Thomas & Betts
Lug Terminal (2/0)AWG Copper Black 80.97mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (2/0)AWG Copper Black 80.97mm Tin
Search Keywords: 256306951116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256-30695-1116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$13.805
5
$12.550
10
$12.250
25
$12.060
50
$11.890
100
$11.570
250
$11.420
500 +
$11.350
Click for Quote
Log in
to unlock special pricing