- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 256-30695-1016
Thomas & Betts
256-30695-1016
Lug Terminal 6AWG Copper 77.72mm Electro Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 6AWG Copper 77.72mm Electro Tin
Search Keywords: 256306951016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256-30695-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 256-30695-1016 RoHS compliant?
Yes, 256-30695-1016 is RoHS compliant.
What is the lead time for 256-30695-1016?
The standard lead time for 256-30695-1016 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$29.51
5
$27.61
10
$26.33
25
$25.54
50
$24.45
100
$23.45
250 +
$22.82
Click for Quote
Log in
to unlock special pricing