- Home ›
- All Products›
- 256-1159PHBS
256-1159PHBS
Thomas & Betts
Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Peep Hole - Wire Size #4 AWG - Bolt Hole Size 3/8 Inch - 1 Inch Hole Spa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Peep Hole - Wire Size #4 AWG - Bolt Hole Size 3/8 Inch - 1 Inch Hole Spacing - Tin Plated - Die Code 29 - Die Color Code Gray.
Search Keywords: 2561159PHBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256-1159PHBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$19.45
30
$18.87
50
$18.32
100
$17.32
250
$16.86
500
$16.60
1,000 +
$16.21
Click for Quote
Log in
to unlock special pricing