- Home ›
- All Products›
- 254-W
254-W
Thomas & Betts
Standard Cable Gland - M25 Metric Thread - 12mm Thread Length - 32.5mm Gland Depth - 32mm Gland Diameter - 28mm Across Flats D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Cable Gland - M25 Metric Thread - 12mm Thread Length - 32.5mm Gland Depth - 32mm Gland Diameter - 28mm Across Flats Dimension - 12-18mm Cable Diameter Range - Polyamide 6.6 with Nitrile Rubber Seal - IP66 - White.
Search Keywords: 254W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:254-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$5.88
50
$4.78
100
$4.57
300
$4.37
500
$4.19
1,000
$4.08
2,500
$3.97
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing