- Home ›
- All Products›
- 252-W
252-W
Thomas & Betts
Standard Cable Gland - M20 Metric Thread - 11mm Thread Length - 30.5mm Gland Depth - 26mm Gland Diameter - 23mm Across Flats D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Cable Gland - M20 Metric Thread - 11mm Thread Length - 30.5mm Gland Depth - 26mm Gland Diameter - 23mm Across Flats Dimension - 8-13mm Cable Diameter Range - Polyamide 6.6 with Nitrile Rubber Seal - IP66 - White.
Search Keywords: 252W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:252-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.79
300
$2.51
500
$2.47
1,000
$2.37
2,500
$2.31
5,000
$2.25
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing