- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Casters ›
- 251-30485-1271
Thomas & Betts
251-30485-1271
D type Bus Bar, Copper, Tin Plated, 300mm X 100mm, 12 Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | 251-30485-1271 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 251-30485-1271 |