- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Casters ›
- 251-30485-1268
Thomas & Betts
251-30485-1268
A type Bus Bar, Copper, Tin Plated, 2500mm X 100mm, 8 Hole, 2 plates
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A type Bus Bar, Copper, Tin Plated, 2500mm X 100mm, 8 Hole, 2 plates
Search Keywords: 251304851268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:251-30485-1268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 251-30485-1268 RoHS compliant?
Yes, 251-30485-1268 is RoHS compliant.
What is the lead time for 251-30485-1268?
The standard lead time for 251-30485-1268 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/27/26