- Home ›
- All Products›
- 22LF06
22LF06
Thomas & Betts
Insulation Piercing Magnet Wire Female Disconnect - Tab Size .250 x .032 - Wire Range #16 AWG to #12 AWG 2,580 Circular Mil Ar ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Female Disconnect - Tab Size .250 x .032 - Wire Range #16 AWG to #12 AWG 2,580 Circular Mil Area to 12,330 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 22LF06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:22LF06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.41
100
$1.26
250
$1.23
500
$1.21
1,000
$1.18
3,000
$1.16
5,000
$1.15
8,000 +
$1.14
Click for Quote
Log in
to unlock special pricing