- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2282
2282
Thomas & Betts
Liquidtight Strain Relief Cord Connector - 1-1/2 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 1.000 to 1.187 I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquidtight Strain Relief Cord Connector - 1-1/2 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 1.000 to 1.187 Inch - Malleable Iron.
Search Keywords: 2282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:2282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Strain Relief Cord Connector1849
-
Color:Metallic1841,Natural1841
-
Body Material:Malleable Iron1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$110.814
2
$100.740
6
$98.530
10
$97.840
20
$95.880
50
$94.660
100 +
$94.070
Click for Quote
Log in
to unlock special pricing