- Home ›
- All Products›
- 223MP2
223MP2
Thomas & Betts
Special Rated Male Plug - Rating 20 AMP 250VAC - 60 Hz 2P3W.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Special Rated Male Plug - Rating 20 AMP 250VAC - 60 Hz 2P3W.
Search Keywords: 223MP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:223MP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,050.94
3
$1,036.55
5 +
$1,008.90
Click for Quote
Log in
to unlock special pricing