- Home ›
- All Products›
- 223FC2
223FC2
Thomas & Betts
Special Rated Female Connector - Rating 20 AMP 250VAC - 60 Hz 2P3W.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Special Rated Female Connector - Rating 20 AMP 250VAC - 60 Hz 2P3W.
Search Keywords: 223FC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:223FC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,281.92
3
$1,230.65
5 +
$1,227.57
Click for Quote
Log in
to unlock special pricing