- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2209
2209
Thomas & Betts
The 2209 is a 3/4 inch, 45-degree bend, liquidtight strain relief cord connector made of malleable iron.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2209 is a 3/4 inch, 45-degree bend, liquidtight strain relief cord connector made of malleable iron.
Search Keywords: 2209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:2209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mounting Pad
-
Color:Natural
-
Body Material:Metal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.38
5
$37.82
10
$37.72
30
$35.62
50
$33.67
100
$33.59
250 +
$32.34
Click for Quote
Log in
to unlock special pricing