- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 214420
Thomas & Betts
214420
Splice Terminal 13-21AWG Copper/Aluminum 10.92mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal 13-21AWG Copper/Aluminum 10.92mm
Search Keywords: 214420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:214420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 214420 RoHS compliant?
Yes, 214420 is RoHS compliant.
What is the lead time for 214420?
The standard lead time for 214420 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.2562
25
$1.1420
250
$1.0220
500
$0.9980
1,000
$0.9770
3,000
$0.9450
5,000
$0.9430
8,000
$0.9390
10,000 +
$0.9370
Click for Quote
Log in
to unlock special pricing