- Home ›
- All Products›
- 210216
210216
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #14 AWG to #10 AWG 4,110 Circular Mil Area to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #14 AWG to #10 AWG 4,110 Circular Mil Area to 20,760 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 210216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:210216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.33
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing